IPD60R400CEAUMA1 | |
---|---|
DigiKey Part Number | IPD60R400CEAUMA1TR-ND - Tape & Reel (TR) IPD60R400CEAUMA1CT-ND - Cut Tape (CT) IPD60R400CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R400CEAUMA1 |
Description | MOSFET N-CH 600V 14.7A TO252 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 14.7A (Tc) 112W (Tc) Surface Mount PG-TO252-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 112W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.48100 | ¥84.81 |
100 | ¥6.59580 | ¥659.58 |
500 | ¥5.59088 | ¥2,795.44 |
1,000 | ¥4.55439 | ¥4,554.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.28742 | ¥10,718.55 |
5,000 | ¥4.08326 | ¥20,416.30 |
12,500 | ¥3.89480 | ¥48,685.00 |