14.7A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,830 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.48727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14.7A (Tc) | 10V | 95mOhm @ 4A, 10V | 3.5V @ 250µA | 7 nC @ 10 V | ±20V | 220 pF @ 25 V | - | 27W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
16,661 In Stock | 1 : ¥10.34000 Cut Tape (CT) 2,500 : ¥4.28742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 14.7A (Tc) | 10V | 400mOhm @ 3.8A, 10V | 3.5V @ 300µA | 32 nC @ 10 V | ±20V | 700 pF @ 100 V | - | 112W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-2 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,987 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.26158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14.7A (Tc) | 10V | 95mOhm @ 4A, 10V | 3.5V @ 250µA | 7 nC @ 10 V | ±20V | 220 pF @ 25 V | - | 27W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |