1A (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,481 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Tj) | - | 800mOhm @ 1A, 10V | 3V @ 250µA | 3.2 nC @ 10 V | ±20V | 388 pF @ 40 V | - | 770mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
3,684 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tj) | 10V | 12Ohm @ 500mA, 10V | 4V @ 250µA | 7.7 nC @ 10 V | ±30V | 215 pF @ 25 V | - | 17W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack | ||
2,469 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.82031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tj) | 10V | 11Ohm @ 500mA, 10V | 4V @ 250µA | 4.8 nC @ 10 V | ±30V | 150 pF @ 25 V | - | - | 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,368 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.80590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 1A (Tj) | 10V | 11Ohm @ 500mA, 10V | 4V @ 250µA | 4.8 nC @ 10 V | ±30V | 150 pF @ 25 V | - | - | 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,420 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,500 : ¥1.56776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tj) | 10V | 11Ohm @ 500mA, 10V | 4V @ 250µA | 4.8 nC @ 10 V | ±30V | 150 pF @ 25 V | - | - | 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
2,470 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥1.96714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 1A (Tj) | 10V | 11Ohm @ 500mA, 10V | 4V @ 250µA | 4.8 nC @ 10 V | ±30V | 150 pF @ 25 V | - | - | 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
5 In Stock | 1 : ¥158.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1700 V | 1A (Tj) | 0V | 16Ohm @ 500mA, 0V | 4.5V @ 250µA | 47 nC @ 5 V | ±20V | 3090 pF @ 25 V | Depletion Mode | 290W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247HV | TO-247-3 Variant | |||
0 In Stock | 64,365 : ¥2.26591 Bulk | Bulk | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 1A (Tj) | 10V | 50mOhm @ 2A, 10V | 2.2V @ 250µA | - | - | - | - | - | - | Surface Mount | Sawn on foil | Die | |||
0 In Stock | 69,830 : ¥2.49168 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Tj) | 4.5V | 100mOhm @ 2A, 4.5V | 2.1V @ 12µA | - | - | - | - | - | - | Surface Mount | Sawn on foil | Die | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | - | - | 1A (Tj) | 1.8V, 4.5V | - | - | - | ±8V | - | - | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
0 In Stock | 31,190 : ¥3.64926 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Tj) | 4.5V | 100mOhm @ 2A, 4.5V | 2.1V @ 33µA | - | - | - | - | - | - | Surface Mount | Sawn on foil | Die | |||
0 In Stock | 31,190 : ¥3.64926 Bulk | Bulk | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Tj) | 10V | 100mOhm @ 2A, 10V | 3.5V @ 33µA | - | - | - | - | - | - | Surface Mount | Sawn on foil | Die | |||
0 In Stock Check Lead Time | 25,450 : ¥4.61699 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1A (Tj) | 4.5V, 10V | 50mOhm @ 2A, 10V | 2.2V @ 250µA | - | - | - | - | - | - | Surface Mount | Sawn on foil | Die | |||
0 In Stock Check Lead Time | 7,910 : ¥13.58210 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Tj) | 10V | 100mOhm @ 2A, 10V | 3.5V @ 150µA | - | - | - | - | - | - | Surface Mount | Sawn on foil | Die | |||
0 In Stock Check Lead Time | 4,425 : ¥23.60837 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 1A (Tj) | 10V | 100mOhm @ 2A, 10V | 3.5V @ 270µA | - | - | - | - | - | - | Surface Mount | Sawn on foil | Die | |||
0 In Stock | 4,425 : ¥23.91001 Bulk | Bulk | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 75 V | 1A (Tj) | 10V | 100mOhm @ 2A, 10V | 3.8V @ 270µA | - | - | - | - | - | - | Surface Mount | Sawn on foil | Die | |||
0 In Stock Check Lead Time | 4,425 : ¥24.18384 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Tj) | 10V | 100mOhm @ 2A, 10V | 3.5V @ 302µA | - | - | - | - | - | - | Surface Mount | Sawn on foil | Die | |||
0 In Stock Check Lead Time | 5,145 : ¥26.09178 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 1A (Tj) | 10V | 100mOhm @ 2A, 10V | 4V @ 244µA | - | - | - | - | - | - | Surface Mount | Sawn on foil | Die | |||
0 In Stock Check Lead Time | 4,425 : ¥26.88816 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 1A (Tj) | 10V | 100mOhm @ 2A, 10V | 4V @ 270µA | - | - | - | - | - | - | Surface Mount | Sawn on foil | Die | |||
0 In Stock Check Lead Time | 4,435 : ¥27.13780 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 1A (Tj) | 10V | 100mOhm @ 2A, 10V | 4V @ 250µA | - | - | - | - | - | - | Surface Mount | Sawn on foil | Die | |||
0 In Stock Check Lead Time | 4,425 : ¥28.26431 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 1A (Tj) | 10V | 100mOhm @ 2A, 10V | 4V @ 275µA | - | - | - | - | - | - | Surface Mount | Sawn on foil | Die | |||
0 In Stock Check Lead Time | 4,425 : ¥32.89011 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 1A (Tj) | 10V | 100mOhm @ 2A, 10V | 4V @ 260µA | - | - | - | - | - | - | Surface Mount | Sawn on foil | Die | |||
0 In Stock | 4,425 : ¥34.83798 Bulk | Bulk | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 250 V | 1A (Tj) | 10V | 100mOhm @ 2A, 10V | 4V @ 270µA | - | - | - | - | - | - | Surface Mount | Sawn on foil | Die | |||
0 In Stock Check Lead Time | 4,425 : ¥35.52502 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 1A (Tj) | 10V | 100mOhm @ 2A, 10V | 4V @ 270µA | - | - | - | - | - | - | Surface Mount | Sawn on foil | Die | |||
0 In Stock | 4,425 : ¥36.67044 Bulk | Bulk | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 250 V | 1A (Tj) | 10V | 100mOhm @ 2A, 10V | 4V @ 270µA | - | - | - | - | - | - | Surface Mount | Sawn on foil | Die |