PMZ290UNYL | |
---|---|
DigiKey Part Number | 568-10839-2-ND - Tape & Reel (TR) 568-10839-1-ND - Cut Tape (CT) 568-10839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZ290UNYL |
Description | MOSFET DFN1006-3 |
Customer Reference | |
Detailed Description | 1A (Tj) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case |