1N60L | |
---|---|
DigiKey Part Number | 4518-1N60LTR-ND - Tape & Reel (TR) 4518-1N60LCT-ND - Cut Tape (CT) 4518-1N60LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N60L |
Description | TO-252 N-CHANNEL POWER MOSFET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1A (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.14600 | ¥41.46 |
25 | ¥3.89160 | ¥97.29 |
100 | ¥3.17640 | ¥317.64 |
250 | ¥2.95028 | ¥737.57 |
500 | ¥2.51072 | ¥1,255.36 |
1,000 | ¥2.00861 | ¥2,008.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.82031 | ¥4,550.78 |
5,000 | ¥1.69478 | ¥8,473.90 |
12,500 | ¥1.63201 | ¥20,400.12 |
25,000 | ¥1.56924 | ¥39,231.00 |