SI4864DY-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SI4864DY-T1-GE3TR-ND - Tape & Reel (TR) 742-SI4864DY-T1-GE3CT-ND - Cut Tape (CT) 742-SI4864DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4864DY-T1-GE3 |
Description | MOSFET N-CH 20V 17A 8SO |
Customer Reference | |
Detailed Description | N-Channel 20 V 17A (Ta) 1.6W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 25A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥28.04500 | ¥280.45 |
100 | ¥22.68700 | ¥2,268.70 |
500 | ¥20.16590 | ¥10,082.95 |
1,000 | ¥17.26703 | ¥17,267.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.25876 | ¥40,646.90 |
5,000 | ¥15.59863 | ¥77,993.15 |