DMN2009LSS-13 | |
---|---|
DigiKey Part Number | 31-DMN2009LSS-13TR-ND - Tape & Reel (TR) 31-DMN2009LSS-13CT-ND - Cut Tape (CT) 31-DMN2009LSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2009LSS-13 |
Description | MOSFET N-CH 20V 12A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 12A (Ta) 2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 58.3 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2555 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.94200 | ¥49.42 |
100 | ¥3.42100 | ¥342.10 |
500 | ¥2.85882 | ¥1,429.41 |
1,000 | ¥2.43298 | ¥2,432.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.16690 | ¥5,417.25 |
5,000 | ¥2.05285 | ¥10,264.25 |
12,500 | ¥1.93956 | ¥24,244.50 |