PI3CH480QEX | |
---|---|
DigiKey Part Number | PI3CH480QEXDITR-ND - Tape & Reel (TR) PI3CH480QEXDICT-ND - Cut Tape (CT) PI3CH480QEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CH480QEX |
Description | IC MUX/DEMUX 4 X 2:1 16QSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3CH480QEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.14280 | ¥128.57 |
100 | ¥4.19600 | ¥419.60 |
250 | ¥3.89736 | ¥974.34 |
500 | ¥3.31676 | ¥1,658.38 |
1,000 | ¥2.65341 | ¥2,653.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.40465 | ¥6,011.62 |
5,000 | ¥2.23881 | ¥11,194.05 |
12,500 | ¥2.15589 | ¥26,948.62 |
25,000 | ¥2.07298 | ¥51,824.50 |