12A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,197 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.12681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 6V, 20V | 11mOhm @ 12A, 20V | 3V @ 250µA | 39 nC @ 10 V | ±25V | 2600 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
10,891 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.30403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 8mOhm @ 12A, 10V | 2.5V @ 1mA | 62 nC @ 10 V | ±20V | 3200 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
5,891 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,500 : ¥3.48369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Ta) | 5V | 104mOhm @ 6A, 5V | 2V @ 250µA | 20 nC @ 5 V | ±15V | 440 pF @ 25 V | - | 1.5W (Ta), 48W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
19,131 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,500 : ¥4.01678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Ta) | 10V | 180mOhm @ 6A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±20V | 750 pF @ 25 V | - | 55W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
72,690 In Stock | 1 : ¥2.54000 Cut Tape (CT) 3,000 : ¥1.02619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 11mOhm @ 12A, 10V | 2.3V @ 250µA | 15 nC @ 10 V | ±20V | 542 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
22,131 In Stock 144,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.23890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 12mOhm @ 11A, 10V | 2V @ 250µA | 25.1 nC @ 10 V | ±20V | 1415 pF @ 15 V | - | 2.02W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
13,275 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.39422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 8.8mOhm @ 12A, 10V | 2.5V @ 1mA | 10 nC @ 10 V | ±20V | 590 pF @ 15 V | - | 2W (Ta), 16W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
3,440 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.37063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 12A (Ta) | - | 9.6mOhm @ 12A, 4.5V | 900mV @ 250µA | 40 nC @ 4.5 V | ±8V | 2200 pF @ 6 V | - | 1.9W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | |||
19,103 In Stock | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.55324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Ta) | 4.5V, 10V | 16.2mOhm @ 12A, 10V | 2.5V @ 1mA | 9.4 nC @ 10 V | ±20V | 570 pF @ 20 V | - | 3W (Ta), 25W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
1,689 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.69937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 9.5mOhm @ 12A, 10V | 2.5V @ 250µA | 26 nC @ 4.5 V | ±20V | 3168 pF @ 15 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
16,901 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥1.36396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Ta) | 4.5V, 10V | 11.6mOhm @ 4A, 10V | 2.4V @ 100µA | 7.5 nC @ 4.5 V | ±20V | 1110 pF @ 20 V | - | 2.5W (Ta) | 150°C | - | - | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
6,313 In Stock 187,500 Factory | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥2.28717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 14mOhm @ 8A, 10V | 2V @ 250µA | 30.7 nC @ 10 V | ±25V | 1802 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
4,529 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥1.43973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 12A (Ta) | 1.2V, 4.5V | 12mOhm @ 4A, 4.5V | 1V @ 1mA | 37.6 nC @ 4.5 V | ±6V | 2700 pF @ 10 V | - | 1.25W (Ta) | 150°C (TJ) | - | - | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
33,651 In Stock | 1 : ¥6.40000 Cut Tape (CT) 4,000 : ¥2.42456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 10V, 20V | 8.5mOhm @ 12A, 20V | 2.4V @ 25µA | 52 nC @ 10 V | ±25V | 1680 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
9,731 In Stock | 1 : ¥7.63000 Cut Tape (CT) 3,000 : ¥3.14640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Ta) | 4.5V, 10V | 11mOhm @ 12A, 10V | 2.6V @ 250µA | 35 nC @ 10 V | ±20V | 1725 pF @ 50 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
11,050 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥2.91963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Ta) | 10V | 94mOhm @ 6A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 450 pF @ 25 V | - | 1.5W (Ta), 48W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,610 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥2.00268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 15mOhm @ 7A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±25V | 1870 pF @ 15 V | - | 3.5W (Ta), 27.8W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
7,084 In Stock | 1 : ¥11.00000 Cut Tape (CT) 2,500 : ¥4.56006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 7mOhm @ 16A, 10V | 3V @ 250µA | 25 nC @ 4.5 V | ±20V | 3230 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,032 In Stock | 1 : ¥12.81000 Cut Tape (CT) 3,000 : ¥5.30704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 7mOhm @ 19A, 10V | 2.5V @ 250µA | 18 nC @ 4.5 V | ±20V | - | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
5,994 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥5.48697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 12A (Ta) | 2.5V, 4.5V | 8mOhm @ 14.9A, 4.5V | 1.2V @ 250µA | 88 nC @ 4.5 V | ±12V | 9600 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8 | 8-SOIC (0.154", 3.90mm Width) | |||
13,870 In Stock | 1 : ¥14.37000 Cut Tape (CT) 4,000 : ¥6.46782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Ta) | 10V | 9.4mOhm @ 12A, 10V | 4.9V @ 100µA | 39 nC @ 10 V | ±20V | 1560 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
1,159 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.42046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 8.6mOhm @ 12A, 10V | 2.2V @ 250µA | 19 nC @ 10 V | ±20V | 914 pF @ 15 V | - | 1.9W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020M-6 | 6-UDFN Exposed Pad | ||
2,822 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.68777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 9.3mOhm @ 12A, 10V | 2.5V @ 1mA | 29 nC @ 10 V | ±20V | 1500 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
14,158 In Stock | 1 : ¥5.34000 Cut Tape (CT) 4,000 : ¥1.50542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 20V | 10.5mOhm @ 12A, 20V | 2.8V @ 250µA | 29.8 nC @ 10 V | ±25V | 2050 pF @ 15 V | - | 3.2W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
4,952 In Stock | 1 : ¥9.03000 Cut Tape (CT) 2,500 : ¥3.73946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Ta) | 10V | 180mOhm @ 6A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±20V | 750 pF @ 25 V | - | 55W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |