PMPB07R3ENX | |
---|---|
DigiKey Part Number | 1727-PMPB07R3ENXTR-ND - Tape & Reel (TR) 1727-PMPB07R3ENXCT-ND - Cut Tape (CT) 1727-PMPB07R3ENXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB07R3ENX |
Description | PMPB07R3EN/SOT1220-2/DFN2020M- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta) 1.9W (Ta), 12.5W (Tc) Surface Mount DFN2020M-6 |
EDA/CAD Models | PMPB07R3ENX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.6mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 914 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020M-6 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.60400 | ¥36.04 |
100 | ¥2.50400 | ¥250.40 |
500 | ¥1.95508 | ¥977.54 |
1,000 | ¥1.58901 | ¥1,589.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.42052 | ¥4,261.56 |
6,000 | ¥1.34828 | ¥8,089.68 |
9,000 | ¥1.25198 | ¥11,267.82 |
30,000 | ¥1.22839 | ¥36,851.70 |