SI4946BEY-T1-E3 | |
---|---|
DigiKey Part Number | SI4946BEY-T1-E3TR-ND - Tape & Reel (TR) SI4946BEY-T1-E3CT-ND - Cut Tape (CT) SI4946BEY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4946BEY-T1-E3 |
Description | MOSFET 2N-CH 60V 6.5A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6.5A 3.7W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4946BEY-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 840pF @ 30V | |
Power - Max | 3.7W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.56400 | ¥95.64 |
100 | ¥7.43730 | ¥743.73 |
500 | ¥6.30382 | ¥3,151.91 |
1,000 | ¥5.13515 | ¥5,135.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.83410 | ¥12,085.25 |
5,000 | ¥4.60391 | ¥23,019.55 |
12,500 | ¥4.39142 | ¥54,892.75 |