KT11P2SM34LFS | |
---|---|
DigiKey Part Number | CKN1848TR-ND - Tape & Reel (TR) CKN1848CT-ND - Cut Tape (CT) CKN1848DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11P2SM34LFS |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KT11P2SM34LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 1VA @ 32VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.36mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.38mm x 6.22mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
10 | ¥32.17400 | ¥321.74 |
25 | ¥29.37480 | ¥734.37 |
100 | ¥25.45860 | ¥2,545.86 |
250 | ¥23.08104 | ¥5,770.26 |
500 | ¥21.40230 | ¥10,701.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥19.86355 | ¥21,849.90 |
3,300 | ¥18.04508 | ¥59,548.76 |