SCF5432-30-03 | |
---|---|
DigiKey Part Number | 283-SCF5432-30-03TR-ND - Tape & Reel (TR) 283-SCF5432-30-03CT-ND - Cut Tape (CT) 283-SCF5432-30-03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF5432-30-03 |
Description | FUSE TRIGGERABLE 30A 62V 3 CELL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 9.9 ~ 13.5V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 80A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm) | |
DC Cold Resistance | 0.0005 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.00000 | ¥28.00 |
5 | ¥27.09200 | ¥135.46 |
10 | ¥26.16500 | ¥261.65 |
50 | ¥20.55900 | ¥1,027.95 |
100 | ¥16.82020 | ¥1,682.02 |
250 | ¥16.35328 | ¥4,088.32 |
500 | ¥14.01726 | ¥7,008.63 |
1,000 | ¥13.08273 | ¥13,082.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥11.68101 | ¥58,405.05 |