LTC4331IUFD#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4331IUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4331IUFD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4331IUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4331IUFD#TRPBF |
Description | IC DIFFERENTIAL LINK 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Link 20-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Differential Link | |
Applications | Industrial, Lighting | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.83000 | ¥75.83 |
10 | ¥68.48600 | ¥684.86 |
25 | ¥65.30280 | ¥1,632.57 |
100 | ¥56.70140 | ¥5,670.14 |
250 | ¥54.15344 | ¥13,538.36 |
500 | ¥49.37506 | ¥24,687.53 |
1,000 | ¥43.00408 | ¥43,004.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.41140 | ¥103,528.50 |