NCP45560IMNTWG-H | |
---|---|
DigiKey Part Number | NCP45560IMNTWG-HOSTR-ND - Tape & Reel (TR) NCP45560IMNTWG-HOSCT-ND - Cut Tape (CT) NCP45560IMNTWG-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45560IMNTWG-H |
Description | IC PWR SWITCH N-CHAN 1:1 12DFN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 17A 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP45560IMNTWG-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 17A | |
Rds On (Typ) | 3.2mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.68000 | ¥21.68 |
10 | ¥19.44200 | ¥194.42 |
25 | ¥18.33880 | ¥458.47 |
100 | ¥14.67220 | ¥1,467.22 |
250 | ¥12.83820 | ¥3,209.55 |
500 | ¥12.47128 | ¥6,235.64 |
1,000 | ¥9.90366 | ¥9,903.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.53689 | ¥28,610.67 |
6,000 | ¥9.17009 | ¥55,020.54 |