AOSP66923 | |
---|---|
DigiKey Part Number | 785-1814-2-ND - Tape & Reel (TR) 785-1814-1-ND - Cut Tape (CT) 785-1814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSP66923 |
Description | MOSFET N-CH 100V 12A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1725 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.22300 | ¥62.23 |
100 | ¥4.84050 | ¥484.05 |
500 | ¥4.10310 | ¥2,051.55 |
1,000 | ¥3.34246 | ¥3,342.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.14652 | ¥9,439.56 |
6,000 | ¥2.99669 | ¥17,980.14 |
9,000 | ¥2.85838 | ¥25,725.42 |