AL8853S-13 | |
---|---|
DigiKey Part Number | 31-AL8853S-13TR-ND - Tape & Reel (TR) 31-AL8853S-13CT-ND - Cut Tape (CT) 31-AL8853S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8853S-13 |
Description | IC LED DRIVER CTRLR PWM 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 8-SO (Type TH2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 110kHz ~ 130kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO (Type TH2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥3.19200 | ¥79.80 |
100 | ¥2.55410 | ¥255.41 |
250 | ¥2.37164 | ¥592.91 |
500 | ¥2.00664 | ¥1,003.32 |
1,000 | ¥1.55059 | ¥1,550.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.41377 | ¥5,655.08 |
8,000 | ¥1.32256 | ¥10,580.48 |
12,000 | ¥1.23135 | ¥14,776.20 |
28,000 | ¥1.16750 | ¥32,690.00 |