RS1G120MNTB | |
---|---|
DigiKey Part Number | RS1G120MNTBTR-ND - Tape & Reel (TR) RS1G120MNTBCT-ND - Cut Tape (CT) RS1G120MNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1G120MNTB |
Description | MOSFET N-CH 40V 12A 8HSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 12A (Ta) 3W (Ta), 25W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1G120MNTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16.2mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 25W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94100 | ¥39.41 |
100 | ¥2.73800 | ¥273.80 |
500 | ¥2.13766 | ¥1,068.83 |
1,000 | ¥1.73761 | ¥1,737.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.55330 | ¥3,883.25 |
5,000 | ¥1.47430 | ¥7,371.50 |
12,500 | ¥1.36899 | ¥17,112.38 |
25,000 | ¥1.33740 | ¥33,435.00 |
62,500 | ¥1.30331 | ¥81,456.88 |