DMN3067LW-7 | |
---|---|
DigiKey Part Number | DMN3067LW-7DITR-ND - Tape & Reel (TR) DMN3067LW-7DICT-ND - Cut Tape (CT) DMN3067LW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3067LW-7 |
Description | MOSFET N-CH 30V 2.6A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.6A (Ta) 500mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3067LW-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 67mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 447 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.15020 | ¥115.02 |
500 | ¥1.01932 | ¥509.66 |
1,000 | ¥0.79331 | ¥793.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71001 | ¥2,130.03 |
6,000 | ¥0.69414 | ¥4,164.84 |
9,000 | ¥0.61480 | ¥5,533.20 |
30,000 | ¥0.60687 | ¥18,206.10 |
75,000 | ¥0.51564 | ¥38,673.00 |
150,000 | ¥0.50593 | ¥75,889.50 |