LTC4216IDE#PBF | |
---|---|
DigiKey Part Number | LTC4216IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4216IDE#PBF |
Description | IC HOT SWAP CTRLR GP 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4216IDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | UVLO | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault | |
Voltage - Supply | 2.3V ~ 6V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.62000 | ¥56.62 |
10 | ¥51.13500 | ¥511.35 |
91 | ¥42.33516 | ¥3,852.50 |
273 | ¥40.43245 | ¥11,038.06 |
546 | ¥36.86493 | ¥20,128.25 |
1,001 | ¥32.10818 | ¥32,140.29 |
2,548 | ¥30.91900 | ¥78,781.61 |