445C33D24M00000 | |
---|---|
DigiKey Part Number | CTX1433TR-ND - Tape & Reel (TR) CTX1433CT-ND - Cut Tape (CT) CTX1433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445C33D24M00000 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.44000 | ¥34.40 |
50 | ¥3.09840 | ¥154.92 |
100 | ¥2.75440 | ¥275.44 |
500 | ¥2.61646 | ¥1,308.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.20343 | ¥2,203.43 |
3,000 | ¥2.06567 | ¥6,197.01 |
5,000 | ¥1.99682 | ¥9,984.10 |
10,000 | ¥1.92797 | ¥19,279.70 |