SDCOEM-16GB | |
---|---|
DigiKey Part Number | 3247-SDCOEM-16GB-ND |
Manufacturer | |
Manufacturer Product Number | SDCOEM-16GB |
Description | 16GB 3D SD CARD (-25C - +85C) CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 16GB Class 10, UHS Class 1, V10 3D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 1, V10 | |
Technology | 3D | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.22000 | ¥79.22 |
10 | ¥73.40400 | ¥734.04 |
25 | ¥71.74040 | ¥1,793.51 |
40 | ¥71.35750 | ¥2,854.30 |
80 | ¥62.81625 | ¥5,025.30 |
230 | ¥59.69922 | ¥13,730.82 |
440 | ¥59.10145 | ¥26,004.64 |
945 | ¥57.13703 | ¥53,994.49 |