U352-06N-SD | |
---|---|
DigiKey Part Number | TL1390-ND |
Manufacturer | |
Manufacturer Product Number | U352-06N-SD |
Description | USB 3.0 SUPERSPEED SD/MICRO SD M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Card Type | Micro SD, MMC, RS-MMC, SK, SD/SDHC | |
Interface | USB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.67000 | ¥165.67 |
10 | ¥150.61700 | ¥1,506.17 |
25 | ¥145.59280 | ¥3,639.82 |
50 | ¥140.57320 | ¥7,028.66 |
100 | ¥135.55210 | ¥13,555.21 |
250 | ¥133.54428 | ¥33,386.07 |
500 | ¥132.54008 | ¥66,270.04 |