5252 | |
---|---|
DigiKey Part Number | 1528-5252-ND |
Manufacturer | |
Manufacturer Product Number | 5252 |
Description | 512MB MICRO SD MEMORY CARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 512MB Class 4 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 512MB | |
Speed | Class 4 | |
Technology | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |