BOB-12941 | |
---|---|
DigiKey Part Number | 1568-1284-ND |
Manufacturer | |
Manufacturer Product Number | BOB-12941 |
Description | SPARKFUN SD/MMC CARD BREAKOUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to Plated Through Hole | |
Package Accepted | SD Card | |
Number of Positions | 10 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.500" L x 1.300" W (38.10mm x 33.02mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.41000 | ¥94.41 |