NHD-C0220BIZ-FSW-FBW-3V3M | |
---|---|
DigiKey Part Number | NHD-C0220BIZ-FSW-FBW-3V3M-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C0220BIZ-FSW-FBW-3V3M |
Description | LCD MOD 40DIG 20X2 TRANSFLCT WHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White I2C 75.70mm x 27.10mm x 6.80mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-C0220BIZ-FSW-FBW-3V3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 2.45mm W | |
Outline L x W x H | 75.70mm x 27.10mm x 6.80mm | |
Viewing Area | 61.00mm L x 15.10mm W | |
Backlight | LED - White | |
Voltage - Supply | 2.7V ~ 3.5V | |
Dot Size | 0.45mm W x 0.65mm H | |
Interface | I2C | |
Controller Type | ST7036 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.67000 | ¥93.67 |
5 | ¥88.05800 | ¥440.29 |
10 | ¥86.50700 | ¥865.07 |