NHD-C0216AZ-FSW-GBW | |
---|---|
DigiKey Part Number | NHD-C0216AZ-FSW-GBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C0216AZ-FSW-GBW |
Description | LCD MOD 32DIG 16X2 TRANSFLCT WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 54.70mm x 25.30mm x 2.00mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-C0216AZ-FSW-GBW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.68mm H x 2.21mm W | |
Outline L x W x H | 54.70mm x 25.30mm x 2.00mm | |
Viewing Area | 45.70mm L x 14.30mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.41mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | NT-7605 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.12000 | ¥103.12 |
5 | ¥96.92400 | ¥484.62 |
10 | ¥90.74300 | ¥907.43 |
50 | ¥85.58560 | ¥4,279.28 |
100 | ¥81.46180 | ¥8,146.18 |
250 | ¥78.95368 | ¥19,738.42 |