NHD-0216AW-IB3 | |
---|---|
DigiKey Part Number | NHD-0216AW-IB3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0216AW-IB3 |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Without Backlight I2C 49.20mm x 25.70mm x 4.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 4.45mm H x 1.82mm W | |
Outline L x W x H | 49.20mm x 25.70mm x 4.50mm | |
Viewing Area | 36.22mm L x 11.40mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 2.4V ~ 5.5V | |
Dot Size | 0.34mm W x 0.53mm H | |
Interface | I2C | |
Controller Type | US2066 | |
Operating Temperature | -40°C ~ 85°C | |
Text Color | Blue | |
Background Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.77000 | ¥245.77 |
5 | ¥231.03000 | ¥1,155.15 |
10 | ¥216.27900 | ¥2,162.79 |
50 | ¥203.99000 | ¥10,199.50 |
100 | ¥194.16010 | ¥19,416.01 |
250 | ¥184.32780 | ¥46,081.95 |