THD 15-2411WIN | |
---|---|
DigiKey Part Number | 1951-2261-ND |
Manufacturer | |
Manufacturer Product Number | THD 15-2411WIN |
Description | DC DC CONVERTER 5.1V 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 15-2411WIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥415.50000 | ¥415.50 |
10 | ¥400.67100 | ¥4,006.71 |
25 | ¥387.95280 | ¥9,698.82 |
50 | ¥368.87300 | ¥18,443.65 |
100 | ¥343.43420 | ¥34,343.42 |
250 | ¥314.84600 | ¥78,711.50 |