R44-1001002 | |
---|---|
DigiKey Part Number | 952-3021-ND |
Manufacturer | |
Manufacturer Product Number | R44-1001002 |
Description | HEX STANDOFF #4-40 BRASS 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
5 | ¥3.89400 | ¥19.47 |
10 | ¥3.23900 | ¥32.39 |
25 | ¥3.04680 | ¥76.17 |
50 | ¥2.91760 | ¥145.88 |
100 | ¥2.59290 | ¥259.29 |
300 | ¥2.46337 | ¥739.01 |
500 | ¥2.33376 | ¥1,166.88 |
1,000 | ¥2.20411 | ¥2,204.11 |