EA DOGS164N-A | |
---|---|
DigiKey Part Number | 1481-1305-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGS164N-A |
Description | LCD MOD 64 DIG 16 X 4 REFLECTIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 32 Dots FSTN - Film Super-Twisted Nematic I2C, SPI 40.00mm x 33.00mm x 2.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 64.0 | |
Display Format | 16 x 4 | |
Character Format | 5 x 32 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | - | |
Outline L x W x H | 40.00mm x 33.00mm x 2.60mm | |
Viewing Area | 38.00mm L x 19.00mm W | |
Backlight | - | |
Voltage - Supply | 3.3V | |
Dot Size | 0.32mm W x 0.45mm H | |
Interface | I2C, SPI | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.06000 | ¥129.06 |
10 | ¥97.32700 | ¥973.27 |
100 | ¥81.75820 | ¥8,175.82 |
500 | ¥75.08376 | ¥37,541.88 |
1,000 | ¥70.91243 | ¥70,912.43 |