EA UNITFTS020-ATC | |
---|---|
DigiKey Part Number | 1481-EAUNITFTS020-ATC-ND |
Manufacturer | |
Manufacturer Product Number | EA UNITFTS020-ATC |
Description | LCD MOD GRAPH 320X240 W/BACKLIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module TFT - Color I2C, RS-232, SPI, USB 2" (50.80mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2" (50.80mm) | |
Viewing Area | - | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 | |
Interface | I2C, RS-232, SPI, USB | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,145.45000 | ¥1,145.45 |
10 | ¥1,066.06100 | ¥10,660.61 |