EA DOGL128W-6 | |
---|---|
DigiKey Part Number | 1481-1058-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGL128W-6 |
Description | LCD MOD GRAPH 128X64 BLK/W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic SPI 128 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | EA DOGL128W-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 64.00mm W x 35.50mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | SPI | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | 0.46mm W x 0.50mm H | |
Dot Pitch | 0.48mm W x 0.52mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.77000 | ¥241.77 |
10 | ¥189.28000 | ¥1,892.80 |
100 | ¥165.33680 | ¥16,533.68 |
500 | ¥151.65338 | ¥75,826.69 |