34560384 | |
---|---|
DigiKey Part Number | 1439-1314-ND |
Manufacturer | |
Manufacturer Product Number | 34560384 |
Description | VME64X CPCI FRNT HORIZ RAIL 84HP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 34560384 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Horizontal Rail | |
For Use With/Related Products | CPCI, VME64x Systems |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.36000 | ¥153.36 |
5 | ¥144.82600 | ¥724.13 |
10 | ¥136.30900 | ¥1,363.09 |
30 | ¥127.78733 | ¥3,833.62 |
50 | ¥119.27040 | ¥5,963.52 |
100 | ¥117.14000 | ¥11,714.00 |
250 | ¥115.00988 | ¥28,752.47 |
500 | ¥113.30608 | ¥56,653.04 |