DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
417 In Stock | 1 : ¥179.12000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 110.0 CFM (3.08m³/min) | 0.602 in H2O (149.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 50.0dB(A) | 13.2 W | 5000 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.397 lb (180.08 g) | |||
500 In Stock | 1 : ¥711.21000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 116.5 CFM (3.26m³/min) | 1.260 in H2O (313.9 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 58.0dB(A) | 18 W | 8100 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.595 lb (269.89 g) | |||
609 In Stock 1,200 Factory | 1 : ¥146.65000 Bulk | Bulk | Active | 24VDC | Square - 92.5mm L x 92.5mm H | 38.00mm | 90.0 CFM (2.52m³/min) | 0.400 in H2O (99.6 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 50.0dB | 13.2 W | 4000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.463 lb (210.01 g) | |||
993 In Stock | 1 : ¥179.12000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 110.0 CFM (3.08m³/min) | 0.602 in H2O (149.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 50.0dB(A) | 13.2 W | 5000 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.397 lb (180.08 g) | |||
0 In Stock Check Lead Time | 1 : ¥460.51000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.20mm | 118.0 CFM (3.30m³/min) | 1.120 in H2O (279.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | 14.64 W | 7350 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - |