Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Refill Pack | |
Part Status | Active | |
Values | 36 pcs - 6" (152.4mm) Lengths | |
Diameter | 1/16" | |
Color | Black | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
5 | ¥13.95800 | ¥69.79 |
10 | ¥10.60100 | ¥106.01 |
25 | ¥10.04520 | ¥251.13 |
50 | ¥9.48740 | ¥474.37 |
100 | ¥8.92970 | ¥892.97 |