Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Refill Pack | |
Part Status | Active | |
Values | 40 pcs - 6" (152.4mm) lengths | |
Diameter | 3/64" | |
Color | Black | |
Shrinkage Ratio | 2 to 1 | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
5 | ¥14.81000 | ¥74.05 |
10 | ¥11.25600 | ¥112.56 |
25 | ¥10.66400 | ¥266.60 |
50 | ¥10.07220 | ¥503.61 |
100 | ¥9.47890 | ¥947.89 |