HS010 | |
---|---|
DigiKey Part Number | 438-HS010-ND |
Manufacturer | |
Manufacturer Product Number | HS010 |
Description | HEAT SHRINK TUBING; 6" (150MM) X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Blue, Red, Yellow, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Values | 20 pcs - 6" (152.4mm) lengths | |
Diameter | 0.039" (1.0mm) | |
Color | Blue, Red, Yellow, White | |
Shrinkage Ratio | 2 to 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.23000 | ¥100.23 |