Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Values | 350 pcs - 1 1/2", 1", 3/4", 1/2" (38.1, 25.4, 19.05, 12.7mm) | |
Diameter | 100 ea of 1/16", 1/4", 50 pcs ea of 3/32", 1/8", 3/16" | |
Color | Red | |
Shrinkage Ratio | 2 to 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.43000 | ¥169.43 |
10 | ¥147.11400 | ¥1,471.14 |