1019 | |
---|---|
DigiKey Part Number | 1742-1680-ND |
Manufacturer | |
Manufacturer Product Number | 1019 |
Description | KLEIN KURVE WIRE STRIPPER & CRIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 10 ~ 26 AWG - Solid, 12 ~ 28 AWG - Stranded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 10 ~ 26 AWG - Solid, 12 ~ 28 AWG - Stranded | |
Features | Soft Grips |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.13000 | ¥240.13 |
5 | ¥226.76200 | ¥1,133.81 |
10 | ¥213.41500 | ¥2,134.15 |
25 | ¥206.75000 | ¥5,168.75 |