D209-4C | |
---|---|
DigiKey Part Number | 1742-1145-ND |
Manufacturer | |
Manufacturer Product Number | D209-4C |
Description | CUTTER SIDE TPRD SEMI FLSH 4.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Semi Flush 4.25" (108.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Semi Flush | |
Length - Overall | 4.25" (108.0mm) | |
Features | Soft Grips | |
Capacity | 11mm Dia | |
Weight | 0.13 lb (58.97 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥400.33000 | ¥400.33 |
5 | ¥376.81600 | ¥1,884.08 |
10 | ¥365.04400 | ¥3,650.44 |
25 | ¥353.26680 | ¥8,831.67 |