11055 | |
---|---|
DigiKey Part Number | 1742-1111-ND |
Manufacturer | |
Manufacturer Product Number | 11055 |
Description | KLEIN-KURVE WIRE STRIPPER/CUTTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 10 ~ 18 AWG - Solid, 12 ~ 20 AWG - Stranded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 10 ~ 18 AWG - Solid, 12 ~ 20 AWG - Stranded | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.37000 | ¥238.37 |
5 | ¥225.09200 | ¥1,125.46 |
10 | ¥211.85800 | ¥2,118.58 |
25 | ¥205.23400 | ¥5,130.85 |