63050 | |
---|---|
DigiKey Part Number | 1742-1153-ND |
Manufacturer | |
Manufacturer Product Number | 63050 |
Description | CUTTER CABLE CIRC CROSS 9.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 9.50" (241.3mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 9.50" (241.3mm) | |
Features | High Leverage, Soft Grips | |
Capacity | 24 AWG | |
Weight | 0.9 lb (408.23 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.47000 | ¥385.47 |
5 | ¥362.74800 | ¥1,813.74 |
10 | ¥351.41500 | ¥3,514.15 |
25 | ¥340.08120 | ¥8,502.03 |