32717 | |
---|---|
DigiKey Part Number | 1742-32717-ND |
Manufacturer | |
Manufacturer Product Number | 32717 |
Description | ALL-IN-1 PRECISION SCREWDRIVER S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex TR (Security), Phillips, Slotted, Spanner (Security), Square, Torx®, Torx® TR (Security), Triangle Socket, Tri-Wing® Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex, Hex TR (Security), Phillips, Slotted, Spanner (Security), Square, Torx®, Torx® TR (Security), Triangle Socket, Tri-Wing® | |
Includes | Handle, Plastic Case | |
Features | Magnetic, Soft Grip |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.53000 | ¥335.53 |
5 | ¥316.88600 | ¥1,584.43 |
10 | ¥298.24600 | ¥2,982.46 |
25 | ¥288.92560 | ¥7,223.14 |