ET310 | |
---|---|
DigiKey Part Number | 1742-ET310-ND |
Manufacturer | |
Manufacturer Product Number | ET310 |
Description | DIGITAL CIRCUIT BREAKER FINDER W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Tracer Identifies Breaker Location for 90 ~ 120V Systems |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Tracer | |
Specifications | Identifies Breaker Location for 90 ~ 120V Systems | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥491.71000 | ¥491.71 |
5 | ¥483.61800 | ¥2,418.09 |
10 | ¥475.55800 | ¥4,755.58 |
25 | ¥467.49880 | ¥11,687.47 |
50 | ¥451.37720 | ¥22,568.86 |
100 | ¥435.25720 | ¥43,525.72 |