9650 | |
---|---|
DigiKey Part Number | 4958-9650-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 9650 |
Description | CIRCUIT BREAKER LOCATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Wire Tracer Identifies Breaker Location for 120V to 220V Systems |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Wire Tracer | |
Specifications | Identifies Breaker Location for 120V to 220V Systems | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥496.22000 | ¥496.22 |
5 | ¥459.81400 | ¥2,299.07 |
10 | ¥444.99600 | ¥4,449.96 |
25 | ¥426.15560 | ¥10,653.89 |