ET250 | |
---|---|
DigiKey Part Number | 1742-1247-ND |
Manufacturer | |
Manufacturer Product Number | ET250 |
Description | VOLTAGE TESTER AC/DC DIGITAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Continuity Tester CAT IV 600V Measures Continuity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Continuity Tester | |
Specifications | Measures Continuity | |
Ratings | CAT IV 600V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.29000 | ¥394.29 |
5 | ¥387.79200 | ¥1,938.96 |
10 | ¥381.33100 | ¥3,813.31 |
25 | ¥374.86960 | ¥9,371.74 |
50 | ¥365.29900 | ¥18,264.95 |