NCVT1P | |
---|---|
DigiKey Part Number | 1742-NCVT1P-ND |
Manufacturer | |
Manufacturer Product Number | NCVT1P |
Description | NON CONTACT VOLTAGE TESTER, 50 T |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT IV 1000V Measures AC Voltage 50 ~ 1000VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 50 ~ 1000VAC | |
Ratings | CAT IV 1000V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.13000 | ¥175.13 |
5 | ¥172.32000 | ¥861.60 |
10 | ¥169.76900 | ¥1,697.69 |