RT250KIT | |
---|---|
DigiKey Part Number | 1742-RT250KIT-ND |
Manufacturer | |
Manufacturer Product Number | RT250KIT |
Description | PREMIUM ELECTRICAL TEST KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Kit CAT IV 1000V Measures AC Voltage 12VAC ~ 1000VAC, Tests 3-Wire Circuits and Receptacle Tension |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Combination Kit | |
Specifications | Measures AC Voltage 12VAC ~ 1000VAC, Tests 3-Wire Circuits and Receptacle Tension | |
Ratings | CAT IV 1000V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.43000 | ¥414.43 |
5 | ¥390.01800 | ¥1,950.09 |
10 | ¥377.83700 | ¥3,778.37 |
25 | ¥365.64400 | ¥9,141.10 |