Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Hex Socket, Pentalobe, Phillips, Slotted | |
Includes | Bit Adapter, Extension, Handle, Metal Case | |
Features | ESD Safe, Ratcheting | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥909.33000 | ¥909.33 |